391-102-524-201

Heilind Number:EDA391-102-524-201
Manufacturer:EDAC
Manufacturer Number:391-102-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 102 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .14 inch, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component.