391-110-521-208

Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 110 positions, it offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Perfect for a wide range of applications, this connector boasts a pitch of .1 inches and row spacing of .14 inches, facilitating easy and precise assembly. Its straight mount orientation further simplifies installation. Whether used in industrial machinery or consumer electronics, its robust construction and wide operating temperature range of -40 to 105 °C make it a dependable choice for any project. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-110-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-110-521-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: