391-120-556-201

Heilind Number:EDA391-120-556-201
Manufacturer:EDAC
Manufacturer Number:391-120-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-556-201

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features 120 positions spread across two rows, ensuring seamless PCB-to-PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precision is key in every connection. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.