391-120-560-207

Heilind Number:EDA391-120-560-207
Manufacturer:EDAC
Manufacturer Number:391-120-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-560-207

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a sleek black hue. Designed for high-performance applications, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 120 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 inches and a row spacing of .14 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for demanding PCB applications, this connector is a must-have for any electronics enthusiast or professional.