392-006-523-107

Heilind Number:EDA392-006-523-107
Manufacturer:EDAC
Manufacturer Number:392-006-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-006-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-006-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with six positions, ensuring reliable and efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity and corrosion resistance. The .1 inch pitch and .2 inch row spacing allow for easy installation and alignment on your circuit board. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various environments. Upgrade your electronic systems with this high-quality Card Edge Connector for seamless connectivity.