392-007-521-107

Heilind Number:EDA392-007-521-107
Manufacturer:EDAC
Manufacturer Number:392-007-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and seven positions, it offers optimal space utilization for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as automotive, telecommunications, and consumer electronics. Upgrade your connectivity solutions with this essential component.