392-009-558-108

Card Edge Connector

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ensuring optimal performance for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability and longevity. Its right-angle mount orientation offers flexibility in installation, while its black color adds a sleek touch to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: