392-010-524-103

Heilind Number:EDA392-010-524-103
Manufacturer:EDAC
Manufacturer Number:392-010-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-524-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted with precision in mind, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Its black color adds a sleek touch to any setup, while the copper alloy contact material guarantees efficient power transmission. With a single row construction and a pitch of 0.1 inches, it offers seamless integration onto your board. Supporting up to 3A of current, it's perfect for various applications. The 10 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB connectivity game with this essential component.