392-010-544-108

Heilind Number:EDA392-010-544-108
Manufacturer:EDAC
Manufacturer Number:392-010-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-544-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, this black connector ensures reliable performance even in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row layout and a pitch of .1 inches, it offers easy and precise installation. The 10 positions allow for versatile connectivity options, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component that promises durability and performance.