392-012-555-212

Heilind Number:EDA392-012-555-212
Manufacturer:EDAC
Manufacturer Number:392-012-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-555-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black color and is built to handle a maximum amperage of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration on your PCB. Boasting 12 positions in total, this connector allows for multiple connections with ease. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your PCB connectivity with this essential component.