392-014-524-112

Heilind Number:EDA392-014-524-112
Manufacturer:EDAC
Manufacturer Number:392-014-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-524-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in striking black. Designed for efficiency, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 14 copper alloy contact positions, it ensures seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in various applications. Elevate your PCB design with this essential connector.