392-015-542-107

Heilind Number:EDA392-015-542-107
Manufacturer:EDAC
Manufacturer Number:392-015-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-542-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and a single row configuration, perfect for streamlined PCB connections. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact points, made of high-quality Copper Alloy, guarantee efficient power transfer, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Offering 15 positions for comprehensive connectivity, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your device connectivity with this essential component.