392-016-544-203

Heilind Number:EDA392-016-544-203
Manufacturer:EDAC
Manufacturer Number:392-016-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-544-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into printed circuit boards, this connector boasts a sleek black exterior crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and 16 positions, it offers ample room for secure connections. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential component for efficient board-to-board connectivity in your electronic projects. Elevate your design with this reliable and versatile connector, a must-have in any engineer's toolkit.