392-018-540-102

Card Edge Connector

Enhance your board-to-board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a copper alloy contact material, ensuring reliable power transmission at an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in challenging environments with an operating temperature range of -40 to 105 °C. With 18 positions and a pitch of .1 inches, it offers seamless integration for your PCB assembly. Its straight mount orientation and single-row design make installation a breeze, while the .2-inch row spacing allows for efficient signal routing. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-540-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: