392-018-560-212

Heilind Number:EDA392-018-560-212
Manufacturer:EDAC
Manufacturer Number:392-018-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-560-212

Detailed Description

Enhance connectivity with our reliable Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation, even in challenging environments. The black color adds a sleek touch to your design, while the copper alloy contact material guarantees high conductivity. With two rows and a pitch of .1 inch, it offers a total of 18 positions for versatile connectivity options. Its straight mount orientation and compact form factor make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures performance stability in all conditions. Trust in this essential component for your PCB connectors needs.