392-019-521-112

Heilind Number:EDA392-019-521-112
Manufacturer:EDAC
Manufacturer Number:392-019-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-521-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row layout featuring 19 copper alloy contact positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial or commercial use. Trust in this connector for efficient and durable board-to-board connections.