392-019-541-101
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a sleek and robust solution designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row configuration and 19 positions, it offers ample connectivity options for your boards. The contact material, made from Copper Alloy, guarantees optimal signal transmission. Its black color and straight mount orientation not only enhance aesthetics but also facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your board-to-board connections with this reliable component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-019-541-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 19 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-019-541-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |