392-020-521-104
Card Edge Connector
Enhance your circuit connectivity with our Black Card Edge Connector, designed for seamless integration in PCB assemblies. With a single row configuration and 20 positions, it ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance in a wide operating temperature range (-40 to 105 °C). Its .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this connector is a vital component in any electronics project. Elevate your connectivity solutions with this essential product.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-020-521-104 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 20 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-020-521-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |