392-020-521-202

Heilind Number:EDA392-020-521-202
Manufacturer:EDAC
Manufacturer Number:392-020-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-202

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating, it delivers efficient power transmission. Its two rows of copper alloy contacts, spaced at .1 and .2 inches, offer seamless connection to your PCB. With 20 positions available, it's perfect for a variety of applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your connectivity solutions today with this essential component.