392-020-559-203

Heilind Number:EDA392-020-559-203
Manufacturer:EDAC
Manufacturer Number:392-020-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration, it offers 20 positions for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.