392-021-521-101

Heilind Number:EDA392-021-521-101
Manufacturer:EDAC
Manufacturer Number:392-021-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-521-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3 A. Boasting a single row configuration with 21 positions and a pitch of .1 inches, it offers versatile connectivity options. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly needs. Upgrade your setup with this essential component today.