392-021-558-108

Heilind Number:EDA392-021-558-108
Manufacturer:EDAC
Manufacturer Number:392-021-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-021-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-021-558-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration on your PCB, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout, it offers 21 positions for secure attachment. The Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its right angle mount orientation further enhances versatility, making it a vital component in your connectivity solutions. Trust in this connector's performance for seamless board-to-board connections in your projects.