392-022-542-204

Heilind Number:EDA392-022-542-204
Manufacturer:EDAC
Manufacturer Number:392-022-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-542-204

Detailed Description

Enhance connectivity with our Card Edge Connector, crafted for seamless integration in electronic devices. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 22 positions, this connector facilitates efficient data transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and reliable performance in your PCB setups.