392-022-556-202

Heilind Number:EDA392-022-556-202
Manufacturer:EDAC
Manufacturer Number:392-022-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-556-202

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and 22 positions spread across 2 rows, it offers seamless integration for your application. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Upgrade your connector system with this essential component.