392-023-524-108

Heilind Number:EDA392-023-524-108
Manufacturer:EDAC
Manufacturer Number:392-023-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-524-108

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a single row layout and 23 positions, it offers ample connectivity options for your board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee seamless signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient assembly. The straight mount orientation further enhances ease of use. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity game with this essential component.