392-023-541-103

Heilind Number:EDA392-023-541-103
Manufacturer:EDAC
Manufacturer Number:392-023-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its copper alloy contact material guarantees efficient power transmission, while the single row with 23 positions offers ample connectivity options. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation and precise pitch of .1 in make for easy and secure installation. Upgrade your setup with this essential component, ideal for Board To Board PCB connections.