392-025-544-108

Heilind Number:EDA392-025-544-108
Manufacturer:EDAC
Manufacturer Number:392-025-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 25 positions and a .1-inch pitch, ensuring a secure and efficient connection. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for your connectivity needs, meeting the highest standards of quality and durability.