392-028-521-102

Card Edge Connector

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features 28 positions with a single row layout, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its sleek black color and straight mount orientation add to its versatility, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-521-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: