392-028-540-108

Heilind Number:EDA392-028-540-108
Manufacturer:EDAC
Manufacturer Number:392-028-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-540-108

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector, boasting a sleek Black color for seamless integration. Crafted for optimal functionality, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester and features a single row design with 28 positions for efficient PCB connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees performance in various environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.