392-029-544-103

Heilind Number:EDA392-029-544-103
Manufacturer:EDAC
Manufacturer Number:392-029-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-029-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-029-544-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, it features a single row layout with 29 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability in any application. The contact material, made of Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.