392-032-541-202

Heilind Number:EDA392-032-541-202
Manufacturer:EDAC
Manufacturer Number:392-032-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-541-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it guarantees reliable power transmission. Its dual-row design with 32 positions offers ample connectivity options, while the copper alloy contacts ensure high conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure positioning. Elevate your PCB assembly with this indispensable connector, a perfect choice for demanding electronic setups.