392-032-558-108

Card Edge Connector

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector ensures reliable and efficient transfer of data and power. With a sleek black casing made of UL 94V-0 Thermoplastic Polyester, it not only guarantees durability but also complies with safety standards. The Copper Alloy contact material and 32 positions allow for optimal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working in tight spaces or require a right-angle mount orientation, this connector offers versatility to suit your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments and applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: