392-033-521-101

Heilind Number:EDA392-033-521-101
Manufacturer:EDAC
Manufacturer Number:392-033-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-521-101

Detailed Description

Enhance connectivity within your devices with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row configuration with a total of 33 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The contact material, made of Copper Alloy, offers superior conductivity, while the precise pitch of .1 inches and row spacing of .2 inches enable secure attachment to your PCB. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.