392-034-540-101
Card Edge Connector
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row and 34 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Say goodbye to connectivity issues and elevate your projects with this high-quality connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-034-540-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-034-540-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |