392-036-541-204

Heilind Number:EDA392-036-541-204
Manufacturer:EDAC
Manufacturer Number:392-036-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-541-204

Detailed Description

Enhance your PCB connections with our robust Card Edge Connector. Designed for high-performance applications, this connector features dual rows with a total of 36 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Its straight mount orientation and sleek black color make it easy to integrate into your design, while its 3A amperage rating meets industry standards for power efficiency. Elevate your connectivity with this essential component, a must-have in any professional PCB assembly.