392-036-555-201

Heilind Number:EDA392-036-555-201
Manufacturer:EDAC
Manufacturer Number:392-036-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-555-201

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a current rating of 3 A, it delivers efficient power transmission. Featuring two rows and 36 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your PCB designs with this essential component.