392-036-555-202

Heilind Number:EDA392-036-555-202
Manufacturer:EDAC
Manufacturer Number:392-036-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-555-202

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable power transmission. The two-row layout with 36 positions allows for versatile and efficient installations, while the copper alloy contact material ensures optimal conductivity. At a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless integration. Its straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB connectivity with this essential component.