392-036-556-207

Heilind Number:EDA392-036-556-207
Manufacturer:EDAC
Manufacturer Number:392-036-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-556-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 36 positions, it offers ample space for intricate circuitry. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits diverse system configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.