392-037-520-101

Heilind Number:EDA392-037-520-101
Manufacturer:EDAC
Manufacturer Number:392-037-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-037-520-101

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a single row layout with 37 positions and a pitch of .1 inches, ensuring efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, offering both strength and safety in operation. Each contact is constructed from high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB assembly with this essential component, a must-have for any electronics project.