392-037-542-102
Card Edge Connector
Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row configuration and a total of 37 positions, this connector offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its compact .1-inch pitch and .2-inch row spacing make it ideal for high-density designs. Whether for data transmission or power supply, its 3A amperage and wide operating temperature range of -40 to 105°C ensure reliable performance in diverse environments. Perfect for industrial or commercial use, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-037-542-102 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 37 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-037-542-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |