392-039-523-107

Heilind Number:EDA392-039-523-107
Manufacturer:EDAC
Manufacturer Number:392-039-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-039-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-039-523-107

Detailed Description

Enhance your circuit board connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 39 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for any project. Upgrade your PCB setup with this high-quality connector and experience seamless performance like never before.