392-040-521-108

Card Edge Connector

Enhance your electronic connections with this advanced Card Edge Connector, designed for seamless integration onto circuit boards. Boasting a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this durable connector ensures reliable performance in even the most demanding environments. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise connectivity for your components. Featuring 40 positions in a single row, it accommodates a wide range of devices. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-521-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: