392-040-540-212
Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 40 positions, it offers ample space for seamless board-to-board connections. The high-quality Copper Alloy contact material guarantees reliable conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, enable seamless integration. Perfect for various applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it a versatile and essential addition to any electronic setup. Choose our Card Edge Connector for a dependable and efficient solution for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-040-540-212 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 40 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-040-540-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |