392-042-540-107

Heilind Number:EDA392-042-540-107
Manufacturer:EDAC
Manufacturer Number:392-042-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-107

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector. Designed for optimal performance, this connector features a single row with 42 positions, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in classic black, guarantees reliability in any application. With a contact material of Copper Alloy, it offers superior conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial use. Elevate your connectivity solutions with this essential component.