392-045-521-108
Card Edge Connector
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a single row configuration with 45 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting copper alloy contacts, it ensures reliable conductivity even in demanding applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various industrial needs. Its sleek black housing adds a professional touch to any assembly, while its straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component, a must-have in any technician's toolkit.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-045-521-108 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 45 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-045-521-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |