392-046-521-101

Heilind Number:EDA392-046-521-101
Manufacturer:EDAC
Manufacturer Number:392-046-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability in any application. With a straight mount orientation and a pitch of .1 inches, it offers seamless installation onto your circuit board. The copper alloy contact material guarantees optimal conductivity, while the 46 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this premium quality connector and experience enhanced performance and efficiency.