392-046-523-101

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. With a striking black color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and aesthetic appeal. Featuring a single row design with 46 positions and a contact material of Copper Alloy, it guarantees optimal performance for your electronic applications. The .1-inch pitch and .2-inch row spacing allow for easy and precise connections, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, perfect for various projects in the realm of Products, Connectors, and beyond.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-523-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: