392-046-556-202

Heilind Number:EDA392-046-556-202
Manufacturer:EDAC
Manufacturer Number:392-046-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-556-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts. With two rows and 46 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Rated for 3A and capable of operating in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity game with this essential component.