392-048-524-102

Heilind Number:EDA392-048-524-102
Manufacturer:EDAC
Manufacturer Number:392-048-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-524-102

Detailed Description

Enhance connectivity on your PCB with our black Card Edge Connector. Engineered for reliable performance, this connector features a single row design with 48 positions, ideal for seamless integration in your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections. The straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Upgrade your system with this essential component for seamless data transmission.