392-049-544-101
Card Edge Connector
Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with 49 positions, perfect for streamlined connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable function even in demanding environments. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Its straight mount orientation offers easy installation, making it a must-have component for your PCB assembly needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-049-544-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 49 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-049-544-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |